EBM38MMAN

Heilind Number:SULEBM38MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM38MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM38MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM38MMAN

Detailed Description

Introducing the EBM38MMAN, a high-performance board-to-board PCB connector designed for seamless and durable electronic connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The connector's 2-row design with 76 positions and a pitch of 3.96mm allows for efficient signal transfer in compact spaces. Its thru-hole termination method and matte tin plating guarantee secure solder connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in varied environments. The right-angle orientation and 13.72mm connector height offer versatility in installation. With EBM38MMAN as your connector solution, you can trust in uncompromised performance and longevity for your electronic systems.