EBM38MMNN

Heilind Number:SULEBM38MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM38MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM38MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:76
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM38MMNN

Detailed Description

Introducing the EBM38MMNN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a gender-specific male design with two rows for seamless connectivity, this connector boasts a termination method of Card Extender, ensuring secure attachment. Crafted with PBT and Phosphor Bronze materials, it guarantees durability in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers efficient power transmission. The contact plating of Gold and termination plating of Matte Tin further enhance conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient installation. Trust the EBM38MMNN for seamless board-to-board connections in your projects.