EBM38MMRN

Heilind Number:SULEBM38MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM38MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM38MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM38MMRN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBM38MMRN. This high-performance connector features a male gender with two rows, ideal for secure and reliable connections in electronic applications. With a pitch of 3.96mm (.156 in) and 76 positions, it offers ample connectivity options. The termination method is through Card Extender, ensuring easy installation. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC, and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The connector's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it space-efficient. Termination plating with Matte Tin further enhances its performance. Whether for industrial, commercial, or consumer electronics, this connector is a perfect choice for seamless PCB connections.