EBM38MMSN

Heilind Number:SULEBM38MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM38MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM38MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM38MMSN

Detailed Description

The SKU EBM38MMSN features a high-performance Board To Board PCB Connector designed for male connections with two rows, offering a total of 76 positions. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in various applications. With a pitch of 3.96mm (.156in) and a termination method of Thru Hole, it guarantees secure and stable connections. The contact material is Phosphor Bronze with Gold plating, enhancing conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its straight orientation, tail length of .19in (4.83mm), and compact dimensions (13.72mm x 9.4mm) make it ideal for space-constrained applications. Additionally, the termination plating is Matte Tin, further enhancing its reliability. This connector is classified under the high-quality category of hi-rel connectors, denoted by the acronym EBM38MMSN.