EBM38MMVN

Heilind Number:SULEBM38MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM38MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM38MMVN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM38MMVN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM38MMVN. This male connector features two rows, offering a total of 76 positions with a pitch of 3.96mm (.156 in). With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission in various applications. The termination method is thru-hole, and the contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating flawlessly in a temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width allow for efficient PCB integration. The tail length of 3.3mm (.13 in) and termination plating of matte tin further enhance its functionality. Trust in the EBM38MMVN for high-performance connectivity solutions.