EBM40DCAD

Heilind Number:SULEBM40DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM40DCAD

Detailed Description

Introducing the EBM40DCAD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of hairpin contact pins made of durable phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 80 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in diverse environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Featuring matte tin termination plating, it ensures long-lasting performance. Perfect for use in industrial, aerospace, and telecommunications applications, the EBM40DCAD is a reliable solution for your connectivity needs.