EBM40DCAH

Heilind Number:SULEBM40DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCAH

Detailed Description

The EBM40DCAH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for high-power transmission. The hairpin contact type and right-angle orientation make it easy to mate with corresponding connectors in tight spaces. With a temperature range of -65 to 125°C, it can withstand extreme environmental conditions. The connector's termination method is through-hole, with matte tin plating for soldering onto PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Whether used in aerospace, defense, or industrial applications, the EBM40DCAH guarantees reliable performance.