EBM40DCAI

Heilind Number:SULEBM40DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCAI

Detailed Description

The EBM40DCAI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 80 female contacts, it ensures reliable connectivity in even the most intricate circuit layouts. The threaded mount type and through-hole termination method make for secure and stable installation. Made with durable PBT and phosphor bronze, and featuring gold contact plating, this connector guarantees excellent conductivity and longevity, even in harsh environments. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 950 VAC, it is suitable for use in a variety of industrial and commercial settings. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising on performance. Trust the EBM40DCAI for your connectivity needs in critical systems.