EBM40DCBD

Heilind Number:SULEBM40DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCBD

Detailed Description

Introducing the EBM40DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 80 positions, this female connector offers secure and reliable connectivity. With a pitch of 3.96mm, it ensures efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and right-angle orientation make it suitable for space-constrained designs. Rated for 950VAC and 3A, it meets stringent voltage and current requirements. The connector is designed for thru-hole mounting with a clearance hole. Its operating temperature range of -65 to 125°C ensures reliable performance in extreme environments. With a compact height of 15.49mm and width of 9.4mm, it is ideal for compact electronic devices. The termination plating of matte tin enhances durability. Trust the EBM40DCBD for high-reliability connections in your electronic systems.