EBM40DCBH

Heilind Number:SULEBM40DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCBH

Detailed Description

Introducing the EBM40DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. With a 3A rating and 950VAC voltage resistance, it's suitable for power and signal transmission. The two rows of Hairpin contacts, totaling 80 positions, offer efficient data transfer. Its right-angle orientation and clearance hole mount make it versatile for PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, the EBM40DCBH guarantees optimal performance in extreme conditions. Trust in its Matte Tin termination plating for secure and durable connections. Perfect for aerospace, military, and industrial applications, this connector is a dependable choice for your connectivity needs.