EBM40DCBI

Heilind Number:SULEBM40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCBI

Detailed Description

Introducing the EBM40DCBI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a compact form factor and a threaded mount type, it ensures secure and stable connections in demanding applications. Featuring a female gender, two rows of 80 positions, and a contact pitch of 3.96mm, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation facilitate easy mating. Rated for up to 950VAC and 3A, this connector is suitable for high-power environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and performance even in harsh conditions. Perfect for use in aerospace, defense, and industrial applications, the EBM40DCBI is a dependable solution for your connectivity needs.