EBM40DCBN

Heilind Number:SULEBM40DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCBN

Detailed Description

Introducing the EBM40DCBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and operating voltage of 950VAC, it can handle up to 3A of current, making it ideal for power and signal transmission. The right-angle orientation and through-hole termination method allow for secure and space-efficient mounting on PCBs. Rated for a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBM40DCBN for efficient and durable board-to-board connections in your electronic designs.