EBM40DCBS

Heilind Number:SULEBM40DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCBS

Detailed Description

Introducing the EBM40DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type offer flexibility in installation, while the gold-plated contacts guarantee low contact resistance. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for aerospace, defense, and industrial applications, the EBM40DCBS is a dependable solution for your connectivity needs.