EBM40DCBT

Heilind Number:SULEBM40DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCBT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCBT

Detailed Description

The EBM40DCBT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers two rows of female contacts with a threaded mount type for secure installation. The termination method is through-hole, guaranteeing robust solder connections. Contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power applications. The Hairpin contact type and right-angle orientation make it easy to mate with precision. With 80 positions and a tail length of 4.57mm (.18in), it allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), saves space on the PCB. Termination plating is Matte Tin, ensuring durability. Classified under the category of high-performance connectors, the EBM40DCBT is ideal for aerospace, military, and industrial applications.