EBM40DCCD

Heilind Number:SULEBM40DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCCD

Detailed Description

The EBM40DCCD is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 80 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage handling capability of up to 950 VAC. Its hairpin contact type and right-angle orientation provide efficient mating in tight spaces, while the thru-hole termination method with matte tin plating guarantees secure soldering. With a pitch of 3.96mm (.156 in) and a tail length of 6.35mm (.25 in), this connector offers easy installation on PCBs. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in diverse environments. The compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Whether in industrial or commercial settings, the EBM40DCCD is a dependable connectivity solution for demanding electronic systems.