EBM40DCCH

Heilind Number:SULEBM40DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCCH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCCH

Detailed Description

Introducing the EBM40DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide secure mating. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With 80 positions and a pitch of 3.96mm, it allows for high-density connections. The right-angle orientation and compact design, measuring .61in in height and 9.4mm in width, save space on the PCB. Tailored for reliability, durability, and performance, the EBM40DCCH is the ideal choice for mission-critical systems.