EBM40DCCN

Heilind Number:SULEBM40DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCCN

Detailed Description

The EBM40DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm, this connector ensures reliable connectivity in high-density circuit boards. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for tight spaces. With 80 positions and a voltage rating of 950VAC, it can handle high-power applications with ease. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating provides durability and longevity. Perfect for industrial and electronic devices, the EBM40DCCN guarantees secure and efficient board-to-board connections.