EBM40DCCS

Heilind Number:SULEBM40DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCCS

Detailed Description

The EBM40DCCS is a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, each with 80 positions, offer ample connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. Gold-plated contacts guarantee excellent conductivity, while the hairpin design ensures stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering top-notch performance. Trust the EBM40DCCS for your critical connectivity needs.