EBM40DCCT

Heilind Number:SULEBM40DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCCT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCCT

Detailed Description

Introducing the EBM40DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row configuration with 80 gold-plated contacts, it offers superior signal transmission with a current rating of 3A and a voltage capacity of 950VAC. The threaded mounting and through-hole termination method guarantee secure installation on PCBs. The right-angle orientation and hairpin contact type optimize space efficiency, while the operating temperature range of -65 to 125°C ensures suitability for a wide range of industrial settings. With a compact design measuring 9.4mm in width and 15.49mm in height, the EBM40DCCT is ideal for use in aerospace, defense, and other hi-rel applications. Trust in this connector for seamless and durable board-to-board connections.