EBM40DCKD

Heilind Number:SULEBM40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCKD

Detailed Description

EBM40DCKD offers a reliable connectivity solution for your PCB needs. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures high performance. With two rows and 80 positions, it allows for versatile connections. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for various applications. The loop bellow contact type and straight orientation further enhance its usability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. The matte tin termination plating ensures corrosion resistance. Ideal for board-to-board and card edge connections, the EBM40DCKD is a reliable component for your projects.