EBM40DCKH

Heilind Number:SULEBM40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCKH

Detailed Description

Introducing the EBM40DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its 3A amperage and 950VAC voltage rating make it ideal for power and signal transmission. The two rows of gold-plated Phosphor Bronze contacts ensure low contact resistance and long-term durability. Featuring a straight orientation with a clearance hole mount type, installation is quick and easy. With 80 positions and a 3.96mm pitch, it provides ample connectivity options for your PCB designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Matte Tin termination plating adds to its robustness. The EBM40DCKH is the perfect choice for high-reliability applications.