EBM40DCKI-S288

Heilind Number:SULEBM40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCKI-S288

Detailed Description

The EBM40DCKI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic systems. With a durable construction of PBT and phosphor bronze, it offers exceptional conductivity and longevity. Featuring a female gender with two rows of contacts, it ensures secure and stable connections. The threaded mount type and card extender termination method provide easy installation and maintenance. Gold-plated phosphor bronze contacts guarantee optimal signal transfer, while a pitch of 3.96mm and voltage rating of 950VAC accommodate high-speed and high-power applications. With a contact type of loop bellow and straddle orientation, it offers versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. With termination plating of matte tin, it ensures reliable performance over time. Overall, the EBM40DCKI-S288 is a top-of-the-line solution for demanding industrial and commercial electronic systems.