EBM40DCKN-S288

Heilind Number:SULEBM40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCKN-S288

Detailed Description

Introducing the EBM40DCKN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. Featuring a female gender and two rows, it offers seamless integration into your PCB layout. The termination method using a card extender guarantees secure connections. The contact material of phosphor bronze with gold plating provides excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal transmission. With 80 positions and a pitch of 3.96mm (.156 in), this connector supports high-density applications. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industries. The termination plating of matte tin ensures corrosion resistance. With a compact connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it saves valuable PCB space. Whether for industrial, aerospace, or telecommunications applications, the EBM40DCKN-S288 is the ideal choice for high-reliability connectivity needs.