EBM40DCKT-S288

Heilind Number:SULEBM40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCKT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM40DCKT-S288. Designed for high-performance applications, this connector features a female gender with two rows and a threaded mount type for secure installation. The termination method is via card extender, ensuring reliable connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation provide efficient signal transmission. Boasting 80 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating is Matte Tin, ensuring compliance with industry standards. Whether used in aerospace, defense, or industrial electronics, the EBM40DCKTS288 connector delivers unmatched reliability. Elevate your connectivity solutions with this high-quality component.