EBM40DCKT

Heilind Number:SULEBM40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCKT

Detailed Description

The EBM40DCKT is a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze materials, it ensures reliable connectivity in various environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, rated for up to 950 VAC and 3A. With 80 positions in a 2-row configuration and a pitch of 3.96mm (.156 inches), it provides ample connectivity options for your PCB designs. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just .61 inches in height and 9.4mm (.37 inches) in width, it's compact yet robust. The matte tin termination plating ensures long-term durability. The EBM40DCKT is the ideal solution for high-reliability connectivity in aerospace, defense, and other critical applications.