| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DCMD-S288 |
EBM40DCMD-S288
| Heilind Number: | SULEBM40DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM40DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The hairpin contact type and straddle orientation further enhance its reliability. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EBM40DCMD-S288 for your critical connectivity needs.

