EBM40DCMH-S288

Heilind Number:SULEBM40DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Card Edge Connector, SKU EBM40DCMH-S288, designed for high-performance electronic applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gender-specific female design with two rows and 80 positions, it offers ample connectivity options. The termination method using a card extender guarantees secure and efficient assembly. Constructed with phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance signal integrity. With a pitch of 3.96mm and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The matte tin termination plating provides additional protection against corrosion. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and PCB connections in various industries, this connector is a reliable solution for demanding applications.