EBM40DCMH

Heilind Number:SULEBM40DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCMH

Detailed Description

The EBM40DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows for enhanced connectivity, this connector ensures reliable signal transmission. Featuring PBT and phosphor bronze construction, it offers durability and excellent conductivity. The termination method of wire wrap guarantees secure connections. Gold-plated phosphor bronze contacts provide optimal signal integrity, while the hairpin design enhances contact stability. With an operating temperature range of -65 to 125 °C and a voltage rating of 950 VAC, it is suitable for use in diverse environments. The connector's clearance hole mount type and straight orientation allow for easy installation. With 80 positions and a pitch of 3.96 mm, it offers versatile connectivity options. The matte tin termination plating ensures long-term performance. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet efficient. Perfect for mission-critical systems, it is a reliable choice for your PCB connectivity needs.