EBM40DCMI-S288

Heilind Number:SULEBM40DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCMI-S288

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EBM40DCMI-S288, is a high-performance female connector designed for reliable board-to-board and card edge connections. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for various electronic applications. Featuring two rows of 80 hairpin contacts with gold plating, it ensures excellent conductivity and signal integrity. The threaded mount type and card extender termination method guarantee secure and durable installation. Crafted from high-quality materials and meeting strict industry standards, this connector operates efficiently in a wide temperature range from -65 to 125°C. Its compact design, with a connector height of .61 in and a width of .37 in, offers space-saving solutions for PCB layouts. Ideal for demanding environments, this connector, acronym EBM40DCMIS288, is a reliable choice for high-reliability applications.