EBM40DCMI

Heilind Number:SULEBM40DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCMI

Detailed Description

Introducing the EBM40DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and wire wrap termination method make installation easy and secure. Gold-plated contacts on a 2-row layout with 80 positions guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of industrial settings. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable space on the PCB. Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or other critical industries, the EBM40DCMI is the perfect choice for high-reliability connections.