EBM40DCMN-S288

Heilind Number:SULEBM40DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCMN-S288

Detailed Description

Introducing the EBM40DCMN-S288, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 80 gold-plated contacts, this connector ensures reliable signal transmission at up to 3A and 950VAC. Featuring a female gender and straddle orientation, it offers easy and secure connectivity on PCBs. The use of Phosphor Bronze contact material with Matte Tin termination plating guarantees durability and long-term performance in harsh environments, with an operating temperature range of -65 to 125°C. Its card extender termination method and 13.84mm (.545 in) tail length make installation quick and convenient. Measuring only 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the EBM40DCMNS288 is compact yet robust, ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connections with this top-of-the-line connector.