EBM40DCMN

Heilind Number:SULEBM40DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCMN

Detailed Description

Introducing the EBM40DCMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in demanding environments. Featuring a 3A amperage rating and a voltage tolerance of 950VAC, it ensures safe and efficient power delivery. The female gender, two rows, and straight orientation make it versatile for various applications. Gold-plated contacts and wire wrap termination method guarantee excellent conductivity and durability. With a pitch of 3.96mm and 80 positions, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures solderability. Trust the EBM40DCMN for seamless board-to-board connectivity in your electronic designs.