EBM40DCMS-S288

Heilind Number:SULEBM40DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM40DCMS-S288. This high-performance connector boasts a compact design with a pitch of 3.96mm (.156in) and features a female gender with two rows, perfect for secure and efficient connections. Operating at an amperage of 3A and a voltage of 950VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its unique hairpin contact type and side hole mount design with card extender termination method make it ideal for various applications. With 80 positions and a tail length of 13.84mm (.545in), it provides ample connectivity options. This connector is suitable for use in demanding environments, with an operating temperature range of -65 to 125°C. Its compact dimensions, measuring only 15.49mm (.61in) in height and 9.4mm (.37in) in width, make it easy to integrate into PCB designs. The termination plating of matte tin ensures stable connections. Whether for industrial or commercial use, this connector is a reliable solution for your connectivity needs.