EBM40DCMS

Heilind Number:SULEBM40DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCMS

Detailed Description

The EBM40DCMS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender-specific female design with two rows for enhanced connectivity, this connector is perfect for demanding applications. The termination method using wire wrap ensures secure and durable attachment. Crafted with PBT and phosphor bronze, it guarantees excellent performance with an amperage rating of 3A and a maximum voltage of 950 VAC. The gold-plated phosphor bronze contacts offer optimal conductivity and corrosion resistance. With a pitch of 3.96mm and hairpin contact type, it allows for precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Overall, the EBM40DCMS is a dependable solution for your connectivity needs in industries such as telecommunications, aerospace, and industrial automation.