EBM40DCMT-S288

Heilind Number:SULEBM40DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM40DCMT-S288. This high-performance connector, designed for female gender, features two rows with a threaded mount type for secure installation. Utilizing a card extender termination method, it ensures reliable connectivity in demanding applications. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it is suitable for high-power transmission. The connector's hairpin contact type and straddle orientation facilitate efficient signal transfer with 80 positions available. Tailored for harsh environments, it operates effectively in temperatures ranging from -65 to 125°C. Measuring at a compact height of .61 inches (15.49 mm) and a width of 9.4mm (.37 in), it is ideal for space-constrained PCB layouts. Featuring matte tin termination plating, it ensures solderability and RoHS compliance. This connector falls under the category of Hi-Rel connectors, meeting stringent quality standards for reliability. Upgrade your connectivity solutions with the EBM40DCMTS288.