EBM40DCMT

Heilind Number:SULEBM40DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCMT

Detailed Description

Introducing the EBM40DCMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a combination of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring two rows of hairpin contacts plated with gold, it guarantees optimal signal integrity and conductivity. The threaded mount type and wire wrap termination method offer secure and efficient installation. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options while maintaining compact dimensions. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust in the EBM40DCMT for robust and dependable board-level interconnect solutions.