EBM40DCSD-S288

Heilind Number:SULEBM40DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCSD-S288

Detailed Description

Introducing the EBM40DCSDS288, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 80 gold-plated contacts with a pitch of 3.96 mm, it offers high-speed data transmission with low signal loss. The female connector is mounted via clearance holes and terminated using a card extender for easy installation. Constructed with PBT and phosphor bronze, it guarantees durable performance. The hairpin contact type and straddle orientation further enhance signal integrity. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Trust the EBM40DCSDS288 for seamless board-to-board connections in your designs.