EBM40DCSD

Heilind Number:SULEBM40DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCSD

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, SKU EBM40DCSD is a high-performance PCB connector designed for reliable power and signal transmission. With a current rating of 3 A and a voltage capability of 950 VAC, this female connector offers secure connectivity in demanding applications. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, ensure efficient signal transfer. The clearance hole mount type and through-hole termination method provide easy installation on circuit boards. With 80 positions and a pitch of 3.96 mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Certified for quality and performance, this connector is a perfect choice for board-to-board and card edge connections in various industries.