| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DCSH-S288 |
EBM40DCSH-S288
| Heilind Number: | SULEBM40DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU EBM40DCSH-S288, features a 3A amperage capacity and is designed for high-reliability applications. With two rows of Hairpin contact type connectors, it offers a total of 80 positions for efficient board-to-board or card edge connections. The connector's clearance hole mount type and card extender termination method ensure easy installation. Made with Phosphor Bronze contacts plated in gold and termination plated with matte tin, it guarantees reliable conductivity and durability. Operating at a voltage of 950VAC and an extreme temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs.

