EBM40DCSH

Heilind Number:SULEBM40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCSH

Detailed Description

Introducing the EBM40DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. Its 3A amperage and 950VAC voltage rating make it suitable for a wide range of electronic devices. The female gender, two rows, and hairpin contact type offer secure and efficient connectivity. With gold-plated contacts and matte tin termination, signal transmission is optimized for minimal signal loss. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is space-saving yet efficient. Trust the EBM40DCSH for your connectivity needs in aerospace, defense, and other high-reliability industries.