EBM40DCSI-S288

Heilind Number:SULEBM40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCSI-S288

Detailed Description

Introducing our high-performance EBM40DCSI-S288 female PCB connector, designed for optimal power transmission in electronic devices. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. Operating at an amperage of 3A and a voltage of 950VAC, it offers efficient power delivery with minimal signal loss. The threaded mount type and card extender termination method provide secure and stable connections. With two rows and 80 positions, it allows for versatile PCB assembly. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm and hairpin contact type, it ensures precise and stable connectivity. Its straddle orientation and tail length of 3.68mm make it suitable for various board-to-board applications. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at a height of 15.49mm and a width of 9.4mm, it offers compact and space-saving integration. The matte tin termination plating ensures solderability and RoHS compliance. Part of our Board To Board PCB Connectors and Card Edge Connectors range, the EBM40DCSI-S288 is a top choice for high-reliability applications.