EBM40DCSI

Heilind Number:SULEBM40DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCSI

Detailed Description

Introducing the EBM40DCSI, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows of contact points made of durable PBT and phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for various power and signal applications. Gold-plated contacts and matte tin terminations guarantee optimal signal transmission and corrosion resistance. The hairpin contact type and threaded mount make for secure and stable connections, while the straight orientation and 3.96mm pitch offer easy integration into PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. With 80 positions and a compact design (15.49mm height, 9.4mm width), it provides high-density connectivity solutions. The EBM40DCSI is a top choice for professionals in need of high-quality and durable PCB connectors.