| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DCSN-S288 |
EBM40DCSN-S288
| Heilind Number: | SULEBM40DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM40DCSN-S288, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Featuring a female gender, two rows of 80 positions, and a pitch of 3.96 mm, it offers secure and efficient connectivity. The termination method of card extender with phosphor bronze contacts plated in gold ensures excellent signal transmission. With a tail length of 3.68 mm and a connector height of .61 in, it provides easy installation and a compact design. The matte tin termination plating adds to its longevity. Ideal for use in hi-rel scenarios, the EBM40DCSNS288 is a top choice for engineers seeking top-quality connectors for their projects.

