EBM40DCSN

Heilind Number:SULEBM40DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCSN

Detailed Description

Introducing the EBM40DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The straight orientation, dual rows, and hairpin contact type make it easy to install and use, while the through-hole termination method provides secure attachment to the PCB. With 80 positions and a pitch of 3.96mm, it offers high-density interconnect solutions. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether you're working on a mission-critical project or a high-reliability system, the EBM40DCSN is the connector of choice.