EBM40DCSS-S288

Heilind Number:SULEBM40DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCSS-S288

Detailed Description

Introducing the EBM40DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 80 positions, this connector ensures secure and reliable connectivity. Featuring a female gender and side hole mount type, it offers versatility in installation. The termination method of card extender with matte tin plating guarantees efficient signal transmission. Constructed with PBT and phosphor bronze materials, it boasts durability and resilience in harsh environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in various industries. Its gold-plated phosphor bronze contacts with hairpin design provide excellent conductivity. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial systems, the EBM40DCSS-S288 offers the reliability and performance you need.