EBM40DCST-S288

Heilind Number:SULEBM40DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCST-S288

Detailed Description

The EBM40DCST-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. Featuring two rows of contacts, each with a 3A amperage rating, it offers ample power transmission capability. The threaded mount type and card extender termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type ensures low contact resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-speed and high-voltage applications. The connector's straddle orientation and 80 positions make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability and durability. In summary, the EBM40DCST-S288 is a top-of-the-line connector that meets the stringent requirements of the aerospace, defense, and industrial sectors.