EBM40DCST

Heilind Number:SULEBM40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCST

Detailed Description

Introducing the EBM40DCST, a high-performance PCB connector designed for seamless and reliable board-to-board or card edge connections. With a dual-row configuration and a total of 80 positions, this female connector offers maximum versatility for your electronic assemblies. Featuring a threaded mount type and thru-hole termination method, installation is quick and secure. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation provide a space-saving and efficient solution for your connectivity needs. Operable in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust design. The matte tin termination plating further enhances its durability. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the EBM40DCST connector is the perfect choice for high-reliability connections. Upgrade your PCB assemblies with this top-of-the-line connector, backed by our commitment to quality and performance excellence.