EBM40DCTD

Heilind Number:SULEBM40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCTD

Detailed Description

Introducing the EBM40DCTD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. Featuring two rows of female connectors with a clearance hole mount type, it offers a secure and reliable connection. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector can handle high-speed data transmission with ease. Its hairpin contact type and straight orientation make it easy to install and use. With 80 positions and a tail length of 4.32mm (.17 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Terminated with matte tin plating, it meets industry standards for reliability. Whether used in telecommunications, industrial, or aerospace sectors, the EBM40DCTD guarantees optimal performance and durability. Elevate your connectivity solutions with this advanced PCB connector.