EBM40DCTH

Heilind Number:SULEBM40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCTH

Detailed Description

Introducing the EBM40DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, female gender configuration, this connector offers reliable connectivity in a compact form. Its PBT and phosphor bronze construction, alongside gold-plated contacts, ensure excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 950VAC, it is suitable for power and signal transmission. The straight orientation and clearance hole mount type make installation easy. With a pitch of 3.96mm, it accommodates 80 positions, each featuring a hairpin contact type for secure mating. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the EBM40DCTH for high-reliability connections in your PCB assemblies.