EBM40DCTI-S288

Heilind Number:SULEBM40DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCTI-S288

Detailed Description

Introducing the EBM40DCTI-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 80 positions, ensuring reliable connectivity for your electronic applications. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent industry standards for power and signal integrity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method make installation a breeze, while the hairpin contact type and straddle orientation ensure secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Trust in the EBM40DCTIS288 for robust and efficient board-to-board connections.